- RS庫存編號:
- 146-1165
- 製造零件編號:
- MAX932CPA+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 146-1165
- 製造零件編號:
- MAX932CPA+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
Single Comparators, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
規格
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Typical Response Time | 12µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 9 V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Typical CMRR | 80dB |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Minimum Operating Temperature | 0 °C |
Typical PSRR | 80dB |
Maximum Operating Temperature | +70 °C |