NCX2200GW,125 NXP 1-Channel Comparator Rail to Rail O/P, 10 ns 5.5 V 5.5 V 5-Pin SOT-353
- RS庫存編號:
- 219-4606
- 製造零件編號:
- NCX2200GW,125
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 219-4606
- 製造零件編號:
- NCX2200GW,125
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Product Type | Comparator | |
| Comparator Type | Low Voltage | |
| Mount Type | Surface | |
| Package Type | SOT-353 | |
| Output Type | Rail to Rail | |
| Number of Channels | 1 | |
| Typical Response Time | 10ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.35 mm | |
| Height | 1.1mm | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 9μA | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Product Type Comparator | ||
Comparator Type Low Voltage | ||
Mount Type Surface | ||
Package Type SOT-353 | ||
Output Type Rail to Rail | ||
Number of Channels 1 | ||
Typical Response Time 10ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.35 mm | ||
Height 1.1mm | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 9μA | ||
The NXP NCX2200 provides a single low voltage low power comparator, It can be used in cellular telephones, alarm and security systems and personal digital assistants application. It has multiple package options.
Rail-to-rail input/output performance
Very low-power consumption
No phase inversion with overdriven input signals