- RS庫存編號:
- 219-4496
- 製造零件編號:
- PPS1 BO25
- 製造商:
- PREVOST
- RS庫存編號:
- 219-4496
- 製造零件編號:
- PPS1 BO25
- 製造商:
- PREVOST
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
規格
Attribute | Value |
---|---|
Pipe Outside Diameter 2 | 25mm |
Material | Aluminium |
Connector Type | CAP FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |