PREVOST 16bar Aluminium G 1 Thread Tee, 40mm outside diameter
- RS庫存編號:
- 219-4571
- 製造零件編號:
- PPS1 TT4034
- 製造商:
- PREVOST
當前暫無庫存,可於2024/8/9發貨,3 工作日送達。
單價 个
HK$391.58
單位 | 每單位 |
---|---|
1 + | HK$391.58 |
- RS庫存編號:
- 219-4571
- 製造零件編號:
- PPS1 TT4034
- 製造商:
- PREVOST
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
規格
Attribute | Value |
---|---|
Pipe Outside Diameter 2 | 40mm |
Connection Thread Size | G 1 |
Material | Aluminium |
Connector Type | FEMALE THREAD TEE FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |