Kopex Conduit Clip, Conduit Fitting, 20mm Nominal Size, Nylon 12, Black
- RS庫存編號:
- 122-9783
- 製造零件編號:
- 7TCA297120R0414 BEH04
- 製造商:
- Kopex
176 現貨庫存,可於3工作日發貨。
單價 个(每托盘 4 )
HK$56.50
單位 | 每單位 | 每包* |
---|---|---|
4 + | HK$56.50 | HK$226.00 |
* 參考價格
- RS庫存編號:
- 122-9783
- 製造零件編號:
- 7TCA297120R0414 BEH04
- 製造商:
- Kopex
- COO (Country of Origin):
- CH
Kopex Conduit Fitting, IP68 Rating, Anti-Static Nylon Construction - BEH Series - 7TCA297120R0414 BEH04
Give your conduits some support with this clip fitting from Kopex. It's made from polyamide 12, so you can be sure it's resistant to impacts, fractures and fatigue. This tough material also gives the fitting a tensile strength of 35N/mm², which means you can keep a firm hold of flexible conduits and ensure they're not drooping or twisting out of shape between flanges. A bore of 17mm fits EXSX conduits (such as 122-9811). The clip comes as one unit with a hinge, so conduit mounting is a doddle. Once closed, it locks shut. As it can be reopened with a screwdriver, no special tools are needed for maintenance.
Features & Benefits
• IP68 rating indicates it's dust-tight and resistant to water immersion
• Wide operating temperature range between -20°C and +85°C for reliable performance in demanding settings
• Resistant to UV rays and humidity, so it stands up to outdoor and HVAC applications
• Wide operating temperature range between -20°C and +85°C for reliable performance in demanding settings
• Resistant to UV rays and humidity, so it stands up to outdoor and HVAC applications
Applications
• Chemical production facilities
• Breweries and bottling plants
• Transport industry
• Breweries and bottling plants
• Transport industry
Can I use this conduit fitting in explosive atmospheres?
Yes. This conduit fitting is approved for use in high-risk and medium-risk zones where dust, gas and vapours are present. It's anti-static with a surface resistivity of less than 10,000,000Ω, to prevent electrostatic charging.
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Conduit Clip |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BEH |
Standards Met | CE Certificate |