Adaptaflex 90° Panel Mounting Flange, Conduit Fitting, 32mm Nominal Size, Nylon 66, Black
- RS庫存編號:
- 186-5252
- 製造零件編號:
- AS34/FL/90/BL
- 製造商:
- Adaptaflex
可享批量折扣
單價 个
HK$77.20
45 現貨庫存,可於3工作日發貨。
單位 | 每單位 | |
1 - 49 | HK$77.20 | |
50 + | HK$72.30 |
- RS庫存編號:
- 186-5252
- 製造零件編號:
- AS34/FL/90/BL
- 製造商:
- Adaptaflex
- COO (Country of Origin):
- GB
Adaptaseal® IP67 90° Fixed Flange
These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.
![](https://media.rs-online.com/t_line/L186503-01.gif)
Adaptaflex Conduit Fitting, 90° Elbow Angle, IP67 Rating - AS34/FL/90/BL
Need a way of joining cable conduits at 90 degrees? Try this elbow conduit fitting from Adaptaflex. It connects your 34mm conduits at a right angle so you can safely run electrical wiring without risking damage. The compression-style seal and very high UV performance give it the water resistance and durability needed for external use. An IP67 rating means you can trust it to be weatherproofed and offer reliable protection for the cables inside. Thanks to its flame-resistant behaviour, the conduit won't contribute to the spread of flames in case of fire, making it a safe choice for use in public areas.
• Polyamide 66 body resists impact, abrasion and wear for long-term performance
• Fixed flange and through-holes enable secure, movement-free panel-mounting
• Includes a lock nut to grip your cables firmly in place
• Fitting body withstands exposure to chemicals and oils including diesel, petrol and mineral oils
• Fixed flange and through-holes enable secure, movement-free panel-mounting
• Includes a lock nut to grip your cables firmly in place
• Fitting body withstands exposure to chemicals and oils including diesel, petrol and mineral oils
Applications
• Robotics systems
• Building management
• Electrical installations
• Building management
• Electrical installations
What temperatures can I use this conduit fitting in?
This conduit fitting has an operating temperature range between -40°C and +120°C, so you can trust it's suitable for use in harsh environments.
Adaptaflex PA/PI/PK Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments.,Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc.,Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | 90° Panel Mounting Flange |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP67 |
Standards Met | CE, cRUus |
Series | AS |