- RS庫存編號:
- 230-9804
- 製造零件編號:
- ACDP1SE/M20/10
- 製造商:
- Peppers
- RS庫存編號:
- 230-9804
- 製造零件編號:
- ACDP1SE/M20/10
- 製造商:
- Peppers
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- GB
產品詳細資訊
The Peppers ACDP Series Breather Drains allow the inside of the equipment to breathe with the outside atmosphere and provide a method of effectively draining any moisture from within the equipment. ACDP series Breather Drains maintain Ex e method of protection and IP66 for IEC type applications. A Castellated Locknut and O-ring is supplied with every Breather Drain.
-30°C to +100°C operating temperature
Stainless Steel materials
Electroless Nickel plating
Stainless Steel materials
Electroless Nickel plating
規格
Attribute | Value |
---|---|
Fitting Type | Locknut |
Thread Size | 20mm |
Material | Stainless Steel |
Colour | Steel |
Series | ACDP |