- RS庫存編號:
- 230-9812
- 製造零件編號:
- AR3BF/M25/075NPT
- 製造商:
- Peppers
- RS庫存編號:
- 230-9812
- 製造零件編號:
- AR3BF/M25/075NPT
- 製造商:
- Peppers
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- GB
產品詳細資訊
The Peppers AR Series Certified Adaptors & Reducers provide a method of matching electrical thread forms on Ex equipment whilst maintaining Ex db, Ex eb, Ex ta and Ex nR methods of explosion protection. Approved for use in mining (except Aluminium) and surface installations, they maintain IP66 & IP68 for IEC type applications and Class I Division 1 and NEMA 4X for CEC / NEC type applications. All external metric threads are fitted with a nitrile O-ring as standard.
-60°C to +200°C operating temperature
Brass materials
Electroless Nickel plating
Brass materials
Electroless Nickel plating
規格
Attribute | Value |
---|---|
Fitting Type | Adapter |
Thread Size | 3/4 NPT in, 25 mm |
Material | Brass |
Colour | Brass |
Series | AR |