- RS庫存編號:
- 324-7482
- 製造零件編號:
- IMT43320
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 324-7482
- 製造零件編號:
- IMT43320
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- FR
產品詳細資訊
Smooth rigid insulating (IRL) 3321 tubes and accessories
These smooth, rigid insulating tubes in grey PVC are designed to be visible.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Standard: EN 50086-2-1
規格
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | 90° Elbow |
Material | PVC |
Colour | Grey |
IP Rating | IP41 |
Standards Met | IEC 61386 |
Series | IMT |