Flexicon Conduit Nickel Plated, Conduit Fitting, 25 mm Nominal Size, M25, Nickel Plated Brass, Grey IP67, IP69K, IP68,

可享批量折扣

小計(1 包,共 10 件)*

HK$1,376.80

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
有庫存
  • 20 件準備從其他地點送貨
  • 加上 100 件從 2026年3月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 - 140HK$137.68HK$1,376.80
150 +HK$130.80HK$1,308.00

* 參考價格

RS庫存編號:
872-6066
製造零件編號:
LTP25-M25-C90
製造商:
Flexicon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Flexicon

Product Type

Conduit Fitting

Nominal Size

25 mm

Sub Type

Conduit

Thread Size

M25

Material

Nickel Plated Brass

Colour

Grey

IP Rating

IP67, IP69K, IP68, IP66

Finish

Nickel Plated

Standards/Approvals

BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant

Series

LTP

COO (Country of Origin):
GB

LTP C90 Fittings, External Thread, 90°, Multipart Compression, Nickel Plated Brass


Conduit fitting, 90° externally threaded with multipart compression fitting and elastomeric seal. Can be used for knockout.

90° conduit fitting

External thread

Compression fitting

Elastomeric fitting

Nickel plated brass

Flexicon Flexible Conduit


Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

相关链接