Flexicon Conduit Nickel, Conduit Fitting, 25 mm Nominal Size, M25, Nickel Plated Brass IP66, IP69K, IP67, IP68 rating

可享批量折扣

小計(1 包,共 10 件)*

HK$1,352.00

Add to Basket
選擇或輸入數量
有庫存
  • 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 - 140HK$135.20HK$1,352.00
150 +HK$130.47HK$1,304.70

* 參考價格

RS庫存編號:
872-6069
製造零件編號:
LTP25-M25-S
製造商:
Flexicon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Flexicon

Product Type

Conduit Fitting

Nominal Size

25 mm

Sub Type

Conduit

Thread Size

M25

Material

Nickel Plated Brass

IP Rating

IP66, IP69K, IP67, IP68

Finish

Nickel

Standards/Approvals

BS EN IEC 61386, CE Compliant, Rail Accreditation, REACH Compliant, RoHS Compliant

Series

LTP

COO (Country of Origin):
GB

LTP C-S Fittings, Swivel, External Thread, Multipart Compression, Nickel Plated Brass


LTP S conduit fittings, swivel, external thread, multipart compression fitting and elsatomeric seal for knockout or threaded entries.

The external thread swivels about the main body even after tightening.

Swivel

Externally threaded end

Multipart compression with elastomeric seal

Nickel plated brass

Flexicon Flexible Conduit


Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

相关链接