Flexicon Straight, Swivel, Conduit Fitting, 32mm Nominal Size, M32, Stainless Steel IP40 rating
- RS庫存編號:
- 872-6123
- 製造零件編號:
- SSU32-M32-S
- 製造商:
- Flexicon
可享批量折扣
小計(1 件)*
HK$866.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 24 件從 2025年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$866.10 |
| 15 + | HK$822.80 |
* 參考價格
- RS庫存編號:
- 872-6123
- 製造零件編號:
- SSU32-M32-S
- 製造商:
- Flexicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flexicon | |
| Nominal Size | 32mm | |
| Fitting Type | Straight, Swivel | |
| Thread Size | M32 | |
| Material | Stainless Steel | |
| IP Rating | IP40 | |
| Finish | Satin | |
| Series | SSU | |
| Standards Met | BS EN IEC 61386, CE Compliant, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Flexicon | ||
Nominal Size 32mm | ||
Fitting Type Straight, Swivel | ||
Thread Size M32 | ||
Material Stainless Steel | ||
IP Rating IP40 | ||
Finish Satin | ||
Series SSU | ||
Standards Met BS EN IEC 61386, CE Compliant, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- GB
SSU S Swivel, Externally Threaded Conduit Fitting
SSU S swivel externally threaded conduit fitting. Two part fitting comprising shell and body. The external thread swivels about the main body. Can be used with thresded entries of knockout, secured with a locknut.
Stainless steel 316
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
相关链接
- Flexicon Straight 32mm Nominal Size Stainless Steel IP40 rating
- Flexicon Straight Conduit Fitting M32, Nickel Plated Brass IP40 rating
- Flexicon Swivel 32mm Nominal Size Brass IP65 rating
- Flexicon Fixed External 32mm Nominal Size Nickel Plated Brass IP40 rating
- Flexicon Straight Conduit Fitting M32, Nickel Plated Brass IP65 rating
- Flexicon Straight Conduit Fitting M32 IP67 IP69K rating
- Flexicon Straight 32mm Nominal Size Nickel Plated Brass IP54 rating
- Flexicon Straight 32mm Nominal Size Nickel Plated Brass IP65 rating