- RS庫存編號:
- 725-5468
- 製造零件編號:
- DH-LNA-W16
- 製造商:
- Hirose
當前暫無庫存,可於2024/11/18發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$7.10
單位 | Per unit | Per Pack* |
10 + | HK$7.10 | HK$71.00 |
* 參考價格 |
- RS庫存編號:
- 725-5468
- 製造零件編號:
- DH-LNA-W16
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
DH Series Panel Cutout
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
規格
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | Cover Case |
Series | DH |
Material | Steel |