- RS庫存編號:
- 173-6832
- 製造零件編號:
- 3SU1401-1BF60-3AA0
- 製造商:
- Siemens
- RS庫存編號:
- 173-6832
- 製造零件編號:
- 3SU1401-1BF60-3AA0
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Siemens LED Module
The Siemens LED white colour indicator module is 230VAC driven with a spring terminal type connection. it is a front plate block mounted.
Features and Benefits
• Available in different colour variants
• Compatible with advance as well as conventional systems
• Compatible with advance as well as conventional systems
Applications
• Electrical controls
• Electronic systems
• Electronic systems
Certifications
• CCC certified
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
• CE certified
• CSA approved
• DIN EN 61373
• EAC approved
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP40 rated
• UL listed
規格
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 230V ac |
Series | SIRIUS ACT |
Illumination Type | LED |
Current Rating | 20mA |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |