- RS庫存編號:
- 609-6849
- 製造零件編號:
- XENG3791
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 609-6849
- 製造零件編號:
- XENG3791
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Contact Blocks for Pendant Control Stations
This range of XENG and XESD contact blocks are compatible with the XAC range of pendant control stations from Telemecanique.
Features and benefits
Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable. Mountable onto a push-button collar.
1,000,000 cycles of mechanical durability, longevity and quality assured.
Schneider Green Premium product as standard across the Harmony XENG range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1
UL 508 & CSA C22.2 No 14.
Vibration resistance 15 gn conforming to IEC 60068-2-6
Shock resistance to 100 gn conforming to IEC 60068-2-27 (see datasheet)
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
1,000,000 cycles of mechanical durability, longevity and quality assured.
Schneider Green Premium product as standard across the Harmony XENG range. Environmentally friendlier than alternatives, easy to dispose of safely.
18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
EN/IEC 60947-5-1
UL 508 & CSA C22.2 No 14.
Vibration resistance 15 gn conforming to IEC 60068-2-6
Shock resistance to 100 gn conforming to IEC 60068-2-27 (see datasheet)
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
Hoists, cranes
Industry sectors / Commercial sectors
Industry sectors / Commercial sectors
規格
Attribute | Value |
---|---|
Block Type | Contact Block |
Series | XAC, XACA |