Eaton IZMX/INX Cable, 1.83 m
- RS庫存編號:
- 132-994
- 製造零件編號:
- 184219 IZMX-MIL-CAB1830-1
- 製造商:
- Eaton
小計(1 件)*
HK$1,246.44
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,246.44 |
* 參考價格
- RS庫存編號:
- 132-994
- 製造零件編號:
- 184219 IZMX-MIL-CAB1830-1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Cable | |
| Series | IZMX/INX | |
| Sub Type | Mechanical Interlock | |
| Conductor Material | Metal | |
| Cable Length | 1.83m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Cable | ||
Series IZMX/INX | ||
Sub Type Mechanical Interlock | ||
Conductor Material Metal | ||
Cable Length 1.83m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- US
The Eaton Bowden cables designed for mechanical interlock applications. With a length of 1830mm, it is suitable for use with IZMX-MIL...C-F... and IZMX-MIL...C-W... interlocks. The cables are made of high quality materials and are RoHS compliant. This accessory is part of the IZMX/INX series and provides a reliable solution for ensuring the proper functioning of mechanical interlocks.
One set contains two cables
RoHS compliant
Durable and high quality construction
Provides secure and reliable interlocking of mechanical systems
Easy to install and use
Essential accessory for maintaining the functionality of mechanical interlocks