- RS庫存編號:
- 179-9966
- 製造零件編號:
- XZCB4L0100
- 製造商:
- Telemecanique Sensors
- RS庫存編號:
- 179-9966
- 製造零件編號:
- XZCB4L0100
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
PvR cable - 4 x 0.5 mm2 - length 100 m
規格
Attribute | Value |
---|---|
Series | OsiSense XZ |
Number of Cores | 4 |
Cross Sectional Area | 0.5 mm² |
Length | 100m |
Sheath Colour | Black |
Sheath Material | PVC/NBR |
Minimum Bend Radius | 3 |
Oil Resistant | Yes |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -35°C |
Voltage Rating | 300 V |
Insulation Material | PVC |