RS PRO Data Cable, 0.14 mm² 26 AWG, Screened, 50 m, Grey Polyvinyl Chloride Sheath

可享批量折扣

小計(1 卷,共 50 米)*

HK$596.30

Add to Basket
選擇或輸入數量
有庫存
  • 2,550 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
50 - 200HK$11.926HK$596.30
250 +HK$9.816HK$490.80

* 參考價格

RS庫存編號:
195-9503
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Data Cable

Conductor Material

Brass

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

Yes

Outside Diameter

7.5 mm

Cable Length

50m

Voltage

250 V

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Maximum Operating Temperature

75°C

Standards/Approvals

EN, EAC, CE

Hazardous Area Certification

No

Cable CSA

0.14 mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

26AWG

COO (Country of Origin):
CN

RS PRO 14 Core CY Control Cable


Introducing the RS PRO 14 core copper CY cable, ideal for use in environments where interference-free transmissions are required. The screened flexible CY cable combines the characteristics of a flexible mains cable along with small cable diameters to save valuable space and making it suitable for fixed and flexible installations across a wide variety of applications.

Features and Benefits:


  • This RS PRO CY cable is a screened cable that is ideal for space-saving installations or indoor use where mechanical stresses are present

  • It is a flexible control cable with a durable grey PVC protective sheath and stranded bare copper conductors

  • The cable offers good insulation due to the PVC insulation material and resistance to oil and water mixes when indoors

  • Operating temperatures of -5°C to +80 °C

  • Conductor resistance (20℃ Ω/km): 130 max.

  • Operating voltage: 250 V

  • Overall diameter: 7.5 mm

  • Applications:


    CY control cables are a versatile type of cable that can be used across a wide variety of applications where free movement is limited with low tensile stress. The flexible nature of the control cable means that it is a reliable cable, especially when accurate and interference-free transmissions are needed. Due to their nature and construction, they can often be used in more extreme environments, for example where dry or damp conditions are prevalent and can also be used outdoors, as long as UV-protection is installed too. CY cables can be found in various places, for example:

  • Electronic control equipment

  • Weight scales

  • Control and signal lines for assembly and production lines, computer units and conveyors

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接