Siemens 6XV18 Multi-Core Industrial Cable, 2 Cores, 50.26 mm², Screened, 500 m, Purple Polyvinyl Chloride Sheath

小計(1 件)*

HK$9,909.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,909.60

* 參考價格

RS庫存編號:
216-3217
製造零件編號:
6XV1830-0ET50
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Multi-Core Industrial Cable

Series

6XV18

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Purple

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

8 mm

Cable Length

500m

Voltage

80 V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Cable CSA

50.26 mm²

Hazardous Area Certification

No

Fire Behaviour

Inflammable

COO (Country of Origin):
SK
The Siemens 6XV1830-0ET50 is a PROFIBUS FC Standard, bus cable 2-wire, shielded special configuration for Quick assembly 500 m

UV radiation resistant

Silicon-free

相关链接