Lapp Unitronic Data Cable, 4 Cores, 0.34 mm² CSA 22, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath

小計(1 卷,共 100 米)*

HK$623.02

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
  • 加上 10 件從 2026年1月13日 起發貨
  • 加上 3 件從 2026年3月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +HK$623.02HK$6.23

* 參考價格

RS庫存編號:
276-0972
製造零件編號:
0028404
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Series

Unitronic

Product Type

Data Cable

Sub Type

Low-Frequency Data Cable

Number of Cores

4

Cross Sectional Area

0.34 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

4.8 mm

Cable Length

100m

Voltage

4000 V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE

Maximum Operating Temperature

80°C

American Wire Gauge

22

Fire Behaviour

Flame Retardant

Core Strands

4

COO (Country of Origin):
RO
The Lapp Data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It is used in dry and damp interiors but not appropriate for outside usage. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Flammability retardant

Minimum bending radius

EN 13501 6 and EN 50575 certified

Based on standard VDE 0812 and EN 50288 7

相关链接