- RS庫存編號:
- 444-0086
- 製造零件編號:
- 2170206
- 製造商:
- Lapp
1 現貨庫存,可於3工作日發貨。
已增加
單價 毎卷:100 米
HK$2,727.35
Reel(s) | Per Reel | Per Metre* |
1 + | HK$2,727.35 | HK$27.274 |
* 參考價格 |
- RS庫存編號:
- 444-0086
- 製造零件編號:
- 2170206
- 製造商:
- Lapp
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Unitronic® BUS IBS
Remote bus cable (RBC)
Suitable for stationary applications
Data pairs (3 pairs x 2 cores x 0.22mm2)
Foil screen
Shielding braid made from copper wires
Outer sheath PVC, flame-resistant, violet RAL 4001
Suitable for stationary applications
Data pairs (3 pairs x 2 cores x 0.22mm2)
Foil screen
Shielding braid made from copper wires
Outer sheath PVC, flame-resistant, violet RAL 4001
Standards
DIN 19258; EN 50254; VDE 472; IEC 332.1; DIN 47100 Colour Code
Approvals
UL listed / UL listed for Canada
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C
規格
Attribute | Value |
---|---|
Series | UNITRONIC BUS IBS |
Number of Cores | 2 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Purple |
Cable Shape | Twisted Pair |
American Wire Gauge | 24 AWG |
Outer Diameter | 7.2mm |
Sheath Material | PVC |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +80°C |
Conductor Material | Bare Copper |
Voltage Rating | 250 V |
Oil Resistant | Yes |