25 core unscreened cable,7x0.1mm 100m
- RS庫存編號:
- 482-5904
- 製造商:
- RS
庫存資訊目前無法查詢
- RS庫存編號:
- 482-5904
- 製造商:
- RS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS | |
| Number of Cores | 25 | |
| Cross Sectional Area | 0.055 mm² | |
| Screened/Unscreened | Unscreened | |
| Outer Diameter | 5.8mm | |
| Voltage Rating | 250 V | |
| Insulation Material | PVC | |
| Core Strands | 7/0.1 mm | |
| Current Rating | 250 mA | |
| 選取全部 | ||
|---|---|---|
品牌 RS | ||
Number of Cores 25 | ||
Cross Sectional Area 0.055 mm² | ||
Screened/Unscreened Unscreened | ||
Outer Diameter 5.8mm | ||
Voltage Rating 250 V | ||
Insulation Material PVC | ||
Core Strands 7/0.1 mm | ||
Current Rating 250 mA | ||
RS PRO multicore unscreened industrial cable
From RS PRO, comes a range of great value multicore unscreened industrial cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.
Features and benefits:
- 7/0.1 mm core strands
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperature of +80 °C
Applications
Multicore cables have a range of applications such as;
Factory control equipment
Entertainment industry
Control pads
Factory control equipment
Entertainment industry
Control pads
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Warning
These cables are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.