小計(1 件)*
HK$750.60
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$750.60 |
* 參考價格
- RS庫存編號:
- 202-1631
- 製造零件編號:
- 3RV1923-1GA00
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Series | Sirius | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP55 | |
| Length | 105mm | |
| Width | 126mm | |
| Depth | 155mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Series Sirius | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP55 | ||
Length 105mm | ||
Width 126mm | ||
Depth 155mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
- COO (Country of Origin):
- IT
The Siemens molded enclosure for surface mounting which is made up of plastic material. It has emergency stop rotary operating mechanism and surface mounted housing.
Protection class IP55
Enclosure material is plastic
Size 72 mm
Enclosure material is plastic
Size 72 mm
相关链接
- Siemens Grey Plastic Sirius Push Button Enclosure -
- Siemens Grey Plastic SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 6 Hole 22mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22mm Diameter
- Siemens Grey Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 2 Hole 22mm Diameter
- Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 22mm Diameter