RS PRO PC Indoor, Outdoor Mirror, Rectangular

可享批量折扣

小計(1 件)*

HK$1,566.40

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$1,566.40
5 +HK$1,289.20

* 參考價格

RS庫存編號:
773-9720
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Shape

Rectangular

Indoor/Outdoor

Indoor, Outdoor

Material

PC

Width

600mm

Height

400 mm

豁免

COO (Country of Origin):
CN

RS PRO PC Indoor, Outdoor Mirror, Rectangular


This mirror from RS PRO is an economical means of improving surveillance in areas where visibility is restricted. It's made of polycarbonate (PC) material that's shatter-resistant, so it's great for locations where accidental damage may be likely. It's 400 mm long and 600 mm wide, giving you a wide range of vision.
It's easy to install as you don't need too many tools to set it up. It's also scratchproof so it maintains its original form for a long period of time without blemishes. In addition to this, it's easy to maintain and doesn't require any special agents for cleaning and care. This mirror has is suitable for both indoor and outdoor applications. It can be used in a range of environments from the kitchen to general traffic control.

Features and Benefits


• Height of 400 mm
• For indoor and outdoor use
• Polycarbonate (PC) material
• Rectangular shape
• Width of 600 mm

相关链接