可享批量折扣
小計(1 袋,共 10 件)*
HK$662.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$662.70 | HK$66.27 |
| 5 + | HK$545.40 | HK$54.54 |
* 參考價格
- RS庫存編號:
- 229-9203
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Component Type | End Cap | |
| Diameter | 5mm | |
| Width | 40mm | |
| Height | 40mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Component Type End Cap | ||
Diameter 5mm | ||
Width 40mm | ||
Height 40mm | ||
- COO (Country of Origin):
- CN
RS PRO End Cap 40 mm
RS PRO introduces these end caps. Used to close the end face of AL roller track profiles. This prevents inserts from slipping out and additionally the long version has an end stop.
Features and Benefits
- Material - Steel
- Component type – End frame
- 2299203 – Height: 40 mm
- 2299204 – Height: 80 mm
Applications
These RS PRO end caps are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO End Cap 5mm x 40mm Width x 80mm Height
- Bosch Rexroth End Cap, 45mm Length x 50mm Width x 4mm Height
- Bosch Rexroth Roller Support, 92mm Length x 40mm Width x 65mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 40mm Width x 27mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 65mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 99mm Height
- RS PRO Brake, 100.5mm Length x 13mm Width x 15mm Height
- RS PRO Brake, 100.5mm Length x 15mm Width x 24.6mm Height