Designed specifically for the food processing industry, these sealed end caps enable a custom length roller to be quickly assembled. The design eliminates the need for an axle and avoids bacterial build-up in the tube. The M8 stud, nut and ball bearings are all stainless steel construction, and the endcaps easily fit into standard PVC tube.Sold in pairs. Max. Load per pair 46 kg
The M8 stud, nut and ball bearings are all stainless steel construction, and the endcaps easily fit into standard PVC tube. Sold in pairs. Max. Load per pair 46 kg