可享批量折扣
小計(1 袋,共 10 件)*
HK$887.00
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 5 | HK$887.00 | HK$88.70 |
| 6 + | HK$851.50 | HK$85.15 |
* 參考價格
- RS庫存編號:
- 665-7179
- 製造零件編號:
- 3 842 539 499
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Component Type | Clamping Head | |
| Diameter | 18mm | |
| Length | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Component Type Clamping Head | ||
Diameter 18mm | ||
Length 100mm | ||
豁免
Bosch Rexroth Clamping Head, For Use With Guide Rails, Polyamide Body - MGE Series - 3842539499
Need to mount a rail on your lateral guide system? This Bosch Rexroth clamping head will guide the way. Setting it up is a piece of cake. First, thread the 18mm-wide unit into a bracket on your profile. Then slot the rail into the protruding head and use the fasteners to secure it – it's as easy as that. As this clamping head can support aluminium, HDPE and 17 x 17.5mm sectional rails, it's a versatile option.
Features & Benefits
• Wear-resistant black polyamide body ensures a long service life
• Steel stainless fastening materials are corrosion-resistant to withstand humid conditions
• Light weight of 38g, so it won't put a strain on your guide system
• Steel stainless fastening materials are corrosion-resistant to withstand humid conditions
• Light weight of 38g, so it won't put a strain on your guide system
Applications
• Pharmaceutical manufacture
• Packaging technology
• Food industry
• Packaging technology
• Food industry
How long is this clamping head?
The total length is 132mm, giving you plenty of flexibility when adjusting the distance between your rails.
Lateral Guides - Adjustable
Lateral guide rail system designed for use with conveyors to help transport products. This unique system enables end user customisation to suit most conveying applications.
Profile rails and slide rails in various designs for optimum adjustment to transport material
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
Holder with two or four holes for supporting clamping pieces at various heights
Suitable for VarioFlow, VarioFlow S aluminium, VarioFlow S STS and many other systems
相关链接
- Bosch Rexroth Clamping Head 18mm, 100mm Length
- Bosch Rexroth Clamping Head 18mm, 132mm Length x 25mm Width
- Bosch Rexroth Clamping Lever 6mm, 40mm Length
- Bosch Rexroth Cross Piece 18mm, 76mm Length x 26.4mm Width x 26mm Height
- Bosch Rexroth Tube Plug 15mm
- Bosch Rexroth Clamping Lever 6mm, 25mm Length
- Bosch Rexroth Guide Rail Bracket, 45mm Length x 45mm Width x 78mm Height
- Bosch Rexroth Guide Rail Bracket, 134mm Length x 45mm Width x 76mm Height