Prototyping Boards
Copper Clad Boards
DZ2122, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 220 x 100 x 1.6mm
RS庫存編號:
159-6114
製造零件編號:
DZ2122
製造商:
CIF
查看所有Copper Clad Boards
當前暫無庫存,可於2024/8/8發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$110.40
單位
每單位
1 - 9
HK$110.40
10 - 39
HK$106.00
40 +
HK$102.70
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
AB20, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 300 x 200 x 1.6mm
RS庫存編號
159-6120
單價 个
HK$259.50
RS庫存編號:
159-6114
製造零件編號:
DZ2122
製造商:
CIF
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
INSTRUCTIONS FOR USE FOR C.I.F. PRE SENSITISED
FR4 Laminate Data Sheet
Design Change
UL File E101749
不適用
符合聲明
COO (Country of Origin):
FR
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Note
Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.
Approvals
UL, CSA (K130 and above)
Attribute
Value
Board Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
220 x 100 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
220mm
Thickness
100mm
Width
1.6mm