RS PRO Cotton Bud, Plastic Handle, For use with Computers, Length 150 mm, Pack of 25
Keep your computer clean and hygienic with these cotton buds from RS PRO. The buds are made from pure cotton wool and are tightly wrapped, giving them a very slim profile so you can clean with precision. The buds come in packs of 25 and they're attached to rigid 150 mm plastic sticks, so you can access awkward corners and hard-to-reach spots. They are suitable to use either dry or wet in conjunction with a computer solvent, for situations when you need to remove a stubborn stain or dirt. The buds meet the requirements of US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning that they won't damage equipment via electrostatic discharge. Cotton buds of this kind are ideal for cleaning all kinds of computer hardware and small components.
Features and Benefits
• For use with computers • Cotton bud material • Length of 150 mm • Pack size of 25 buds • Box package type • Plastic stick material