- RS庫存編號:
- 368-7874
- 製造零件編號:
- HEF4094BT,652
- 製造商:
- Nexperia
可供預購。
已增加
單價 毎管:50 个
HK$2.772
單位 | Per unit | Per Tube* |
50 - 200 | HK$2.772 | HK$138.60 |
250 - 450 | HK$2.661 | HK$133.05 |
500 - 950 | HK$2.55 | HK$127.50 |
1000 + | HK$2.495 | HK$124.75 |
* 參考價格 |
- RS庫存編號:
- 368-7874
- 製造零件編號:
- HEF4094BT,652
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
4000 Series Counters & Shift Registers, Nexperia
The HEF4094B is an 8-stage serial shift register. It has a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3‑state outputs QP0 to QP7. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive‑going clock transitions. The data in each shift register stage is transferred to the storage register when the strobe (STR) input is HIGH. Data in the storage register appears at the outputs whenever the output enable (OE) signal is HIGH. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4094B devices. Serial data is available at QS1 on positive‑going clock edges to allow high‑speed operation in cascaded systems with a fast clock rise time.
Simple control interface
I/O expansion
Asynchronous and synchronous load options
High frequency
Cascadable
LED drivers
Key applications
Displays
Control units
I/O expansion
Asynchronous and synchronous load options
High frequency
Cascadable
LED drivers
Key applications
Displays
Control units
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
規格
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 4000 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 15 V |
Dimensions | 10 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +125 °C |
Direction Type | Uni-Directional |