- RS庫存編號:
- 805-1974
- 製造零件編號:
- NLV74HC164ADR2G
- 製造商:
- onsemi
25 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$2.804
單位 | Per unit | Per Pack* |
25 - 600 | HK$2.804 | HK$70.10 |
625 - 1225 | HK$2.734 | HK$68.35 |
1250 + | HK$2.692 | HK$67.30 |
* 參考價格 |
- RS庫存編號:
- 805-1974
- 製造零件編號:
- NLV74HC164ADR2G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
規格
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HC |
Mounting Type | Surface Mount |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | 125 °C |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Reset Type | Asynchronous |
Minimum Operating Temperature | -55 °C |