- RS庫存編號:
- 522-7474
- 製造商:
- RS PRO
- RS庫存編號:
- 522-7474
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
HSS - Auto-lock - Fastener Sizes, Counterbores
Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8
規格
Attribute | Value |
---|---|
Drill Bit Type | Counterbore |
Pilot Diameter | 10.5mm |
Thread Size | M10 |
Pilot Length | 11mm |
Cutter Diameter | 18mm |
Cutter Length | 19mm |
Shank Type | Screwed |
Number of Pieces | 1 |
Shank Diameter | 10 mm |
Overall Length | 89 mm |
Material | HSS |