Panasonic TH63 Hour Meter, 6 Digit, 220 V ac
- RS庫存編號:
- 228-807
- 製造零件編號:
- TH638CEJ
- 製造商:
- Panasonic
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 228-807
- 製造零件編號:
- TH638CEJ
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Supply Voltage | 220 V ac | |
| Function | Hour Meter | |
| Input Type | Voltage | |
| Connection Type | Tab | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Display Range | 0 → 99999.9 | |
| Weight | 80g | |
| Series | TH63 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Measurement Range | 0 → 99999.9 | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Supply Voltage 220 V ac | ||
Function Hour Meter | ||
Input Type Voltage | ||
Connection Type Tab | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Display Range 0 → 99999.9 | ||
Weight 80g | ||
Series TH63 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Measurement Range 0 → 99999.9 | ||
- COO (Country of Origin):
- JP
TH634/638 elapsed time counter
Extremely compact dimensions
Operation indicator on front
50 / 60 Hz switchable summing elapsed time meter, without reset, counting from 0 → 99,999.9 h
Supplied with assembly accessories and 2 x 4.8 mm blade terminal.
Operation indicator on front
50 / 60 Hz switchable summing elapsed time meter, without reset, counting from 0 → 99,999.9 h
Supplied with assembly accessories and 2 x 4.8 mm blade terminal.