Emko ERM, Counter, 4 Digit LED, 10 kHz 230V
- RS庫存編號:
- 561-434
- 製造零件編號:
- ERM-3770-N.5.00.0.2/00.00/0.0.0.0
- 製造商:
- Emko
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$731.40
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$731.40 |
* 參考價格
- RS庫存編號:
- 561-434
- 製造零件編號:
- ERM-3770-N.5.00.0.2/00.00/0.0.0.0
- 製造商:
- Emko
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Emko | |
| Product Type | Counter | |
| Count Mode | Frequency | |
| Display Type | LED | |
| Number of Digits | 4 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 230V | |
| Digit Height | 10mm | |
| Backlighting | No | |
| Maximum Count Frequency | 10kHz | |
| Standards/Approvals | No | |
| Cutout Width | 71mm | |
| Cutout Height | 29mm | |
| Series | ERM | |
| Meter Type | Tachometer | |
| Maximum Measurement | 9999 | |
| 選取全部 | ||
|---|---|---|
品牌 Emko | ||
Product Type Counter | ||
Count Mode Frequency | ||
Display Type LED | ||
Number of Digits 4 | ||
Mount Type Panel | ||
Maximum Supply Voltage 230V | ||
Digit Height 10mm | ||
Backlighting No | ||
Maximum Count Frequency 10kHz | ||
Standards/Approvals No | ||
Cutout Width 71mm | ||
Cutout Height 29mm | ||
Series ERM | ||
Meter Type Tachometer | ||
Maximum Measurement 9999 | ||
- COO (Country of Origin):
- TR
相关链接
- Digital tachometer with alarm output
- Emko ESM LED Digital Panel Multifunction Meter for Current 29 mm x 71 mm
- Multifunctional preset counter
- Timer with manual or automatic reset
- SKF Tachometer Best Accuracy ±0.01 % - Digital TFT
- Emko ESM Multi-Function Panel Meters
- Extech Tachometer Best Accuracy ±0.05 % - Digital LED 99990rpm
- Extech Tachometer Best Accuracy ±0.05 % - Laser Digital 99990rpm