Omron Counter, 6 Digit 7-Segment Negative Transmissive LCD, 30Hz, 240 V ac
- RS庫存編號:
- 215-4080
- 製造零件編號:
- H7BX-AD1
- 製造商:
- Omron
小計(1 件)*
HK$5,777.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年4月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,777.90 |
* 參考價格
- RS庫存編號:
- 215-4080
- 製造零件編號:
- H7BX-AD1
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Supply Voltage | 240 V ac | |
| Display Type | 7-Segment Negative Transmissive LCD | |
| Function | Counter | |
| Input Type | PNP | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Maximum Count Frequency | 30Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Supply Voltage 240 V ac | ||
Display Type 7-Segment Negative Transmissive LCD | ||
Function Counter | ||
Input Type PNP | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Maximum Count Frequency 30Hz | ||
The Omron h7bx-ad1 consist of din 72x72 mm multifunction counter with a bright, easy-to-view, negative transmissive lcd.
Highly visible display with backlit transmissive LCD
Performs all basic settings with a DIP switch Its
Degree of protection is IP54 equivalent (front section only)
Performs all basic settings with a DIP switch Its
Degree of protection is IP54 equivalent (front section only)