Omron Counter, Digital Counter, 6 Digit LCD, 60 Hz 240V ac
- RS庫存編號:
- 217-4842
- 製造零件編號:
- H7CC-A11
- 製造商:
- Omron
小計(1 件)*
HK$2,961.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 3 件從 2026年4月07日 起發貨
- 加上 2 件從 2026年4月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,961.00 |
* 參考價格
- RS庫存編號:
- 217-4842
- 製造零件編號:
- H7CC-A11
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Digital Counter | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Plug-In | |
| Reset Method | External | |
| Number of Digits | 6 | |
| Mount Type | Flush | |
| Maximum Supply Voltage | 240V ac | |
| Digit Height | 10mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Weight | 120g | |
| Maximum Count Frequency | 60Hz | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Meter Type | Counter | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Digital Counter | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Plug-In | ||
Reset Method External | ||
Number of Digits 6 | ||
Mount Type Flush | ||
Maximum Supply Voltage 240V ac | ||
Digit Height 10mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Weight 120g | ||
Maximum Count Frequency 60Hz | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Meter Type Counter | ||
- COO (Country of Origin):
- CN
The Omron H7CC-A series digital counter having 12 VDC auxiliary supply voltage. It has white colour display which offers better visual clarity and visibility and the colour universal design is used. The replacement time is notified in advance by predicting the service life.
Degree of protection IP66
Prescaling function available
Operating temperature range -10 to 55°C
相关链接
- Omron H7CC Counter 6 Digit LCD, 60 Hz 240V ac
- Omron Counter 6 Digit LCD, 60 Hz 240V ac
- Omron H7CC Counter 6 Digit LCD, 60 Hz 24V ac
- Omron H7CC-A Counter 6 Digit LCD, 60 Hz 24V ac
- Omron Counter 6 Digit LCD, 60 Hz 24V ac
- Omron Counter 6 Digit 7 Segment LCD, 30 Hz 240V ac
- Omron H7CC, 6 Digit Digital Counter
- Omron 5 Digit LCD, 55 Hz 240V ac