Kubler HR 47 Hour Meter, 7 Digit, 187 → 264 V ac

小計(1 件)*

HK$298.10

Add to Basket
選擇或輸入數量
有庫存
  • 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$298.10

* 參考價格

RS庫存編號:
704-0689
Distrelec 貨號:
110-49-232
製造零件編號:
3.474.901.075
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

Supply Voltage

187 → 264 V ac

Input Type

Voltage

Function

Hour Meter

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Digit Height

4 mm

Display Range

0 → 99999.99

Maximum Operating Temperature

+80°C

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-25°C

Weight

50g

Series

HR 47

Round Hour Meter - HR 47


Electromechanical Hour Meters with run indicator.

Hour meter with run indicator
Efficiently monitors and plans maintenance intervals
Run indicator displays status of the meter, whilst count value is read at a glance
Large optical figures, white and red on black
Suitable for any mounting position
Without reset and tamper-proof
High shock and impact resistance

Different input voltage models available:
10-80 Vdc, stock no.: 704-0676
100-130 Vac / 60 Hz, stock no.: 704-0670
187-264 Vac / 50 Hz, stock no.: 704-0689

相关链接