Sifam Tinsley Sigma Straight, Frequency Meter Analogue
- RS庫存編號:
- 886-2064
- 製造零件編號:
- ZQ94-46243N1CAW0ST
- 製造商:
- Sifam Tinsley
可享批量折扣
小計(1 件)*
HK$305.80
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 8 件從 2026年4月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$305.80 |
| 5 - 9 | HK$293.60 |
| 10 + | HK$281.30 |
* 參考價格
- RS庫存編號:
- 886-2064
- 製造零件編號:
- ZQ94-46243N1CAW0ST
- 製造商:
- Sifam Tinsley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sifam Tinsley | |
| Product Type | Frequency Meter | |
| Display Type | Analogue | |
| Function | Straight | |
| Depth | 54mm | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Series | Sigma | |
| 選取全部 | ||
|---|---|---|
品牌 Sifam Tinsley | ||
Product Type Frequency Meter | ||
Display Type Analogue | ||
Function Straight | ||
Depth 54mm | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Series Sigma | ||
不相容
- COO (Country of Origin):
- IN
Sifam Sigma Series FM Frequency Meter
The pointer type frequency meters housed in moulded polycarbonate cases are suitable for the measurement of frequencies in the range of 45-65 Hz.
For maximum accuracy, the essential measuring range is obtained by supressing the unwanted frequency span. These Frequency Power Meters offer several advantages in switchboard and Generating Set Panels.
Linear scale
Glass filled polycarbonate housing
Kinfe edge pointer
Easily replicable glass and bezel
Panel mounting
45-55-65 Hz frequency range
相关链接
- Sifam Tinsley Sigma Straight, Frequency Meter Analogue
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC 45 mm