- RS庫存編號:
- 489-3733
- 製造零件編號:
- 13024240
- 製造商:
- Lenze
此產品已停售
- RS庫存編號:
- 489-3733
- 製造零件編號:
- 13024240
- 製造商:
- Lenze
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Lovejoy Jaw Couplings
The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery.
Quick, simple to install
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately
Note
Each set comprises two couplings and one standard spider. The "Bore" size quoted relates to the diameter of the hole (pilot bore) for each coupling. The bore may be drilled out to a larger diameter, limits of which are specified and available on the manufacturer's datasheet. Grub screws not supplied.
規格
Attribute | Value |
---|---|
Bore | 3/8in |
Coupling Types | Jaw Coupling |
Outside Diameter | 54mm |
Length | 54mm |
Misalignment - Angular | 1° |
Misalignment - Parallel | 0.12mm |
Misalignment - Axial | +1.4mm |