- RS庫存編號:
- 201-1761
- 製造零件編號:
- 5ST3655
- 製造商:
- Siemens
10 在3 工作日內發貨 (海外庫存)
130 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 10 )
HK$22.461
單位 | Per unit | Per Pack* |
10 + | HK$22.461 | HK$224.61 |
* 參考價格 |
- RS庫存編號:
- 201-1761
- 製造零件編號:
- 5ST3655
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The bus bar system with pin-type connections can be used for all 5SL6 and 5SJ6 miniature circuit breakers KS and 5SY miniature circuit breakers with or without mounted auxiliary switch (AS) or fault signal contact (FC). bus bars in 10 mm2 and 16 mm2 versions are available. With bars that can be cut to length, the 5ST37 bus bar system can be tailored to any requirements. The extremely flexible 5ST36 bus bar system with fixed lengths also enables installation in any length as the bus bars can be overlapped. No further need for time-consuming tasks, such as cutting, cutting to length, deburring, cleaning of cut surfaces and mounting of end caps. Any free pins on the bus bars can be made safe by covering with touch protection.
規格
Attribute | Value |
---|---|
Accessory Type | Busbar Protector |
For Use With | 5ST Busbars for Modular Installation Devices |
Range | SENTRON |
Series | 5ST |