- RS庫存編號:
- 142-4009
- 製造零件編號:
- 7464004
- 製造商:
- Wurth Elektronik
670 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$22.59
單位 | Per unit |
1 - 9 | HK$22.59 |
10 - 49 | HK$22.03 |
50 - 99 | HK$21.48 |
100 - 499 | HK$20.95 |
500 + | HK$20.42 |
- RS庫存編號:
- 142-4009
- 製造零件編號:
- 7464004
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Wurth REDCUBE Crimp Pin Connector
REDCUBE crimp pin cable connectors that are designed to plug into the REDCUBE direct PCB plug terminals. These crimp connectors are made from copper alloy with a tin plating and are available with different current ratings and wire size ranges. A general hexagonal crimp tool can be used to crimp these connectors on to the cable to form a strong gas tight connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Elektronik REDCUBE Series PCB Mount Terminals
規格
Attribute | Value |
---|---|
Series | REDCUBE |
Insulation | Uninsulated |
Maximum Wire Size mm² | 4mm² |
Contact Plating | Tin |
Contact Material | Copper Alloy |