- RS庫存編號:
- 803-8236
- 製造零件編號:
- 0311087
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/5/15發貨,4 工作日送達。
已增加
單價 个(每托盘 50 )
HK$140.728
單位 | Per unit | Per Pack* |
50 + | HK$140.728 | HK$7,036.40 |
* 參考價格 |
- RS庫存編號:
- 803-8236
- 製造零件編號:
- 0311087
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Test Disconnect Terminal
Professional range of Phoenix Contact test disconnect terminals from the URTK series.
Colour - Grey
Screw termination
Various wire sizes available
Screw termination
Various wire sizes available
Phoenix Contact Test Disconnect Terminal Block - URTK/S - 0311087
The Phoenix Contact URTK/S (0311087) is a terminal block designed for straight-forward testing of current transformer secondary circuits. It enables you to measure circuits when there is no voltage. The URTK/S test disconnect terminal block enables safe operation and reliability.
Testing is made easy by two test sockets for 4mm plugs. The test sockets sit either side of the disconnect point which can be used to switch over to other terminal blocks. This test terminal block is compatible with wires of 20 to 10 AWG (0.5 mm to 10 mm²) and features a universal screw connection. The URTK/S modular terminal block is designed to be DIN rail mounted alongside other industrial control equipment. DIN rail mounting allows for quick installation into your control cabinet.
Choosing a Phoenix Contact test disconnect terminal block gives you a quality product and the reassurance of reliable testing.
Testing is made easy by two test sockets for 4mm plugs. The test sockets sit either side of the disconnect point which can be used to switch over to other terminal blocks. This test terminal block is compatible with wires of 20 to 10 AWG (0.5 mm to 10 mm²) and features a universal screw connection. The URTK/S modular terminal block is designed to be DIN rail mounted alongside other industrial control equipment. DIN rail mounting allows for quick installation into your control cabinet.
Choosing a Phoenix Contact test disconnect terminal block gives you a quality product and the reassurance of reliable testing.
Features & Benefits
- Two test sockets
- M4 screw connection
- Mounting type: NS 35/7,5, NS 35/15, NS 32
- Modular design
- Cross section 6 mm²
- High quality test disconnect terminal
URTK/SS Series
規格
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | URTK/S |
American Wire Gauge | 20 → 10AWG |
Termination Method | Screw |
Voltage Rating | 400 V |
Current Rating | 41A |
Model Number | URTK/S |