- RS庫存編號:
- 737-8509
- 製造零件編號:
- 3114 09
- 製造商:
- Lumberg
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 10 )
HK$2.884
單位 | Per unit | Per Pack* |
10 - 60 | HK$2.884 | HK$28.84 |
70 - 120 | HK$2.82 | HK$28.20 |
130 + | HK$2.76 | HK$27.60 |
* 參考價格 |
- RS庫存編號:
- 737-8509
- 製造零件編號:
- 3114 09
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Minimodul Empty Crimp Housings
These Lumberg empty Minimodul™ housing take crimp contacts (3111G/L_031 Series), see stock number 737-8543 typical, for indirect mating of wire to board connections.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
規格
Attribute | Value |
---|---|
Connector Type | Wire |
Body Material | PBT |
Length | 25mm |
Number of Contacts | 9 |
Series | Minimodul |