Wire Terminals & Splices
Crimp Terminal Housings
Molex, 150201 6 Way Nylon Crimp Terminal Housing, Natural
RS庫存編號:
196-8669
製造零件編號:
150201-0016
製造商:
Molex
查看此類別
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个 (以毎盒:800)
HK$2.712
單位
每單位
Per Box*
800 - 800
HK$2.712
HK$2,169.60
1600 - 2400
HK$2.657
HK$2,125.60
3200 +
HK$2.604
HK$2,083.20
* 參考價格
RS庫存編號:
196-8669
製造零件編號:
150201-0016
製造商:
Molex
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 1502010016
相容
符合聲明
COO (Country of Origin):
IN
The Molex Ditto 1 x 6 crimp housing is hermaphrodite with positive lock. It supports 6 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Pitch Size: 3.00mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Connector Type
Wire
Minimum Wire Size AWG
20AWG
Body Material
Nylon
Maximum Wire Size AWG
22AWG
Colour
Natural
Number of Contacts
6
Series
150201