- RS庫存編號:
- 218-6239
- 製造零件編號:
- 200471-1003
- 製造商:
- Molex
4380 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$4.104
單位 | Per unit | Per Pack* |
10 - 40 | HK$4.104 | HK$41.04 |
50 - 90 | HK$4.03 | HK$40.30 |
100 - 490 | HK$3.958 | HK$39.58 |
500 - 990 | HK$3.886 | HK$38.86 |
1000 + | HK$3.817 | HK$38.17 |
* 參考價格 |
- RS庫存編號:
- 218-6239
- 製造零件編號:
- 200471-1003
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex mini-fit sigma plug housing it has single row and 4.20 mm pitch. It is glow wire capable and used for power, wire-to-board and wire-to-wire applications. It is m7ae of nylon material and black in colour. It has maximum 3 circuits.
It is EU RoHS compliant
It locks to mating part
It locks to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | Plug |
Minimum Wire Size AWG | 24AWG |
Body Material | Nylon |
Maximum Wire Size AWG | 16AWG |
Length | 26mm |
Colour | Black |
Number of Contacts | 3 |
Series | 200471 |