- RS庫存編號:
- 218-6240
- 製造零件編號:
- 200471-1004
- 製造商:
- Molex
當前暫無庫存,可於2024/10/17發貨,3 工作日送達。
已增加
單價 个 (以毎袋:2800)
HK$3.729
單位 | Per unit | Per Bag* |
2800 - 2800 | HK$3.729 | HK$10,441.20 |
5600 - 25200 | HK$3.654 | HK$10,231.20 |
28000 + | HK$3.581 | HK$10,026.80 |
* 參考價格 |
- RS庫存編號:
- 218-6240
- 製造零件編號:
- 200471-1004
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex mini-fit sigma plug housing it has single row and 4.20 mm pitch. It is glow wire capable and used for power, wire-to-board and wire-to-wire applications. It is m7ae of nylon material and black in colour. It has maximum 4 circuits.
It is EU RoHS compliant
It locks to mating part
It locks to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | Plug |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 16AWG |
Body Material | Nylon |
Length | 26mm |
Colour | Black |
Number of Contacts | 4 |
Series | 200471 |