- RS庫存編號:
- 220-9984
- 製造零件編號:
- 172762-1016
- 製造商:
- Molex
當前暫無庫存,可於2024/10/17發貨,3 工作日送達。
已增加
單價 个 (以毎袋:1100)
HK$7.455
單位 | Per unit | Per Bag* |
1100 - 1100 | HK$7.455 | HK$8,200.50 |
2200 - 3300 | HK$7.305 | HK$8,035.50 |
4400 + | HK$7.159 | HK$7,874.90 |
* 參考價格 |
- RS庫存編號:
- 220-9984
- 製造零件編號:
- 172762-1016
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
The Molex Connector is the most sought after choice to be used for wire to wire and wire to board connectors for power applications. The connectors are made of an industry grade material to withstand a good temperature range.
RoHS Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | Plug |
Tab Size | 34.8 x 12.3mm |
Body Material | Nylon |
Length | 26mm |
Colour | Black |
Number of Contacts | 16 |
Tab Width | 34.8mm |
Series | 172762 |