- RS庫存編號:
- 822-7755
- 製造零件編號:
- 63819-0975
- 製造商:
- Molex
- RS庫存編號:
- 822-7755
- 製造零件編號:
- 63819-0975
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
Molex PremiumGrade T9999 Tooling
Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.
Molex Crimping Tool Locator, 24 to 16 AWG Wire Sizes, Claspcon Pin and Socket Crimp Terminals - Mini-Fit Jr Series - 63819-0975
Put the power of precision into the palm of your hand with this locator tool from Molex. You can use it to improve the accuracy and consistency of crimped connections. It works along with your crimping tool's wire stop to cut out the guesswork so you can position the terminal accurately without a hitch. As the compatible hand tool (501-061) is a full ratcheting type, you can rest assured that every crimp is complete and reliable.
Weighs just 29g so as not to strain your crimping tool
User-friendly locator button makes it a breeze to use
User-friendly locator button makes it a breeze to use
Applications
Plumbing tasks
HVAC systems
Medical equipment
HVAC systems
Medical equipment
Is this locator suitable for left-handed users?
Yes, you can switch it from right-handed to left-handed application in a jiffy by reversing the tooling along with the locator.
Molex PremiumGrade Series
Part of the T9999 series of hand crimp tools.
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG
SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG
A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required
規格
Attribute | Value |
---|---|
Type | Locator |
Series | T9999 |
Series Number | 63819 |