最近搜索

    HARWIN Female Datamate to Female Datamate Crimped Wire, 300mm, 0.14mm², Red

    RS庫存編號:
    511-840
    製造零件編號:
    M80-9240099
    製造商:
    HARWIN
    HARWIN
    查看所有Crimped Wire
    120 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:10個)

    HK$15.871

    單位Per unitPer Pack*
    10 +HK$15.871HK$158.71
    * 參考價格
    RS庫存編號:
    511-840
    製造零件編號:
    M80-9240099
    製造商:
    HARWIN
    COO (Country of Origin):
    TW

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    TW

    產品詳細資訊

    Crimped Leads


    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    2.0mm Datamate Series


    The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.


    Polarised mouldings
    High reliability connector system
    The L-Tek Datamate connectors are available with or without Latches.
    Mates with known industry equivalents
    Suited for COTS applications
    Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

    規格

    AttributeValue
    SeriesDatamate
    Crimp Terminal 1Datamate
    Crimp Terminal 2Datamate
    Crimp Terminal 1 GenderFemale
    Crimp Terminal 2 GenderFemale
    Wire Size0.14mm²
    Cable Length300mm
    Contact PlatingGold
    Sheath ColourRed
    Current Rating3.3 A
    120 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 /個 (每包:10個)

    HK$15.871

    單位Per unitPer Pack*
    10 +HK$15.871HK$158.71
    * 參考價格