Amphenol Industrial, TA Crimping Die Set, Open Crimp Barrel
- RS庫存編號:
- 696-1636
- 製造零件編號:
- TA-0000-141
- 製造商:
- Amphenol Industrial
1 現貨庫存,可於3工作日發貨。
單價 个
HK$2,195.30
單位 | 每單位 |
---|---|
1 + | HK$2,195.30 |
- RS庫存編號:
- 696-1636
- 製造零件編號:
- TA-0000-141
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Support Tooling
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
規格
Attribute | Value |
---|---|
Crimp Connector Type | Open Crimp Barrel |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Terminal Insulation | Insulated |
Series | TA |
Port Colour | Green |